



STGB6NC60HDT4 | |
|---|---|
DigiKey Part Number | 497-5110-2-ND - Tape & Reel (TR) 497-5110-1-ND - Cut Tape (CT) 497-5110-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STGB6NC60HDT4 |
Description | IGBT 600V 15A 56W D2PAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | IGBT 600 V 15 A 56 W Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | STGB6NC60HDT4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 15 A | |
Current - Collector Pulsed (Icm) | 21 A | |
Vce(on) (Max) @ Vge, Ic | 2.5V @ 15V, 3A | |
Power - Max | 56 W | |
Switching Energy | 20µJ (on), 68µJ (off) | |
Input Type | Standard | |
Gate Charge | 13.6 nC | |
Td (on/off) @ 25°C | 12ns/76ns | |
Test Condition | 390V, 3A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 21 ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,71000 Kč | 31,71 Kč |
| 10 | 20,03200 Kč | 200,32 Kč |
| 100 | 13,28750 Kč | 1 328,75 Kč |
| 500 | 10,39568 Kč | 5 197,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,46506 Kč | 9 465,06 Kč |
| 2 000 | 8,68215 Kč | 17 364,30 Kč |
| 3 000 | 8,28315 Kč | 24 849,45 Kč |
| 5 000 | 7,83490 Kč | 39 174,50 Kč |
| 7 000 | 7,56945 Kč | 52 986,15 Kč |
| 10 000 | 7,31144 Kč | 73 114,40 Kč |
| Unit Price without VAT: | 31,71000 Kč |
|---|---|
| Unit Price with VAT: | 38,36910 Kč |


