IGBT 600 V 20 A 65 W Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IGBT 600 V 20 A 65 W Surface Mount D2PAK
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Traction Inverter Power Stages in Electric Vehicles

STGB10NC60KDT4

DigiKey Part Number
497-5736-2-ND - Tape & Reel (TR)
497-5736-1-ND - Cut Tape (CT)
497-5736-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STGB10NC60KDT4
Description
IGBT 600V 20A 65W D2PAK
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
IGBT 600 V 20 A 65 W Surface Mount D2PAK
Datasheet
 Datasheet
EDA/CAD Models
STGB10NC60KDT4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Type
Standard
Manufacturer
STMicroelectronics
Gate Charge
19 nC
Series
Td (on/off) @ 25°C
17ns/72ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Test Condition
390V, 5A, 10Ohm, 15V
Part Status
Active
Reverse Recovery Time (trr)
22 ns
Voltage - Collector Emitter Breakdown (Max)
600 V
Operating Temperature
-55°C ~ 150°C (TJ)
Current - Collector (Ic) (Max)
20 A
Mounting Type
Surface Mount
Current - Collector Pulsed (Icm)
30 A
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Vce(on) (Max) @ Vge, Ic
2.5V @ 15V, 5A
Supplier Device Package
D2PAK
Power - Max
65 W
Base Product Number
Switching Energy
55µJ (on), 85µJ (off)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 854
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
144,31000 Kč44,31 Kč
1028,26300 Kč282,63 Kč
10019,08720 Kč1 908,72 Kč
50015,15510 Kč7 577,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00013,89060 Kč13 890,60 Kč
2 00012,82716 Kč25 654,32 Kč
3 00012,28530 Kč36 855,90 Kč
5 00011,67678 Kč58 383,90 Kč
7 00011,31636 Kč79 214,52 Kč
10 00010,96631 Kč109 663,10 Kč
Manufacturers Standard Package
Unit Price without VAT:44,31000 Kč
Unit Price with VAT:53,61510 Kč