
STGAP3SXSTR | |
|---|---|
DigiKey Part Number | 497-STGAP3SXSTR-ND - Tape & Reel (TR) 497-STGAP3SXSTRCT-ND - Cut Tape (CT) 497-STGAP3SXSTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STGAP3SXSTR |
Description | GALVANICALLY ISOLATED 6/10 A SIN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10A Gate Driver Capacitive Coupling 5700Vrms 1 Channel 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | STGAP3SXSTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5700Vrms | |
Common Mode Transient Immunity (Min) | 200V/ns | |
Propagation Delay tpLH / tpHL (Max) | 95ns, 95ns | |
Pulse Width Distortion (Max) | 10ns | |
Rise / Fall Time (Typ) | 20ns, 18ns | |
Current - Output High, Low | 10A, 10A | |
Current - Peak Output | 10A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 3.1V ~ 5.5V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SO | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,71000 Kč | 90,71 Kč |
| 10 | 68,76800 Kč | 687,68 Kč |
| 25 | 63,28800 Kč | 1 582,20 Kč |
| 100 | 57,25100 Kč | 5 725,10 Kč |
| 250 | 54,37392 Kč | 13 593,48 Kč |
| 500 | 52,64030 Kč | 26 320,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 51,21265 Kč | 51 212,65 Kč |
| 2 000 | 50,03782 Kč | 100 075,64 Kč |
| 3 000 | 49,44980 Kč | 148 349,40 Kč |
| Unit Price without VAT: | 90,71000 Kč |
|---|---|
| Unit Price with VAT: | 109,75910 Kč |

