
STGAP3S3IFTR | |
|---|---|
DigiKey Part Number | 497-STGAP3S3IFTRCT-ND - Cut Tape (CT) 497-STGAP3S3IFTRDKR-ND - Digi-Reel® 497-STGAP3S3IFTR-ND |
Manufacturer | |
Manufacturer Product Number | STGAP3S3IFTR |
Description | GALVANICALLY ISOLATED 3 A SINGLE |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Gate Driver Capacitive Coupling 5700Vrms 1 Channel 16-SO |
Category | Rise / Fall Time (Typ) 24ns, 16ns |
Mfr | Current - Output High, Low 3A, 3A |
Part Status Active | Voltage - Output Supply 5V ~ 32V |
Technology Capacitive Coupling | Operating Temperature -40°C ~ 125°C (TA) |
Number of Channels 1 | Mounting Type Surface Mount |
Voltage - Isolation 5700Vrms | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Common Mode Transient Immunity (Min) 200V/ns | Supplier Device Package 16-SO |
Propagation Delay tpLH / tpHL (Max) 95ns, 95ns | Approval Agency IEC, UL |
Pulse Width Distortion (Max) 10ns | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,06000 Kč | 77,06 Kč |
| 10 | 58,03800 Kč | 580,38 Kč |
| 25 | 53,28440 Kč | 1 332,11 Kč |
| 100 | 48,04550 Kč | 4 804,55 Kč |
| 250 | 45,54888 Kč | 11 387,22 Kč |
| 500 | 45,10958 Kč | 22 554,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 42,80526 Kč | 42 805,26 Kč |
| 2 000 | 41,78581 Kč | 83 571,62 Kč |
| 3 000 | 41,27514 Kč | 123 825,42 Kč |
| 5 000 | 40,70966 Kč | 203 548,30 Kč |
| Unit Price without VAT: | 77,06000 Kč |
|---|---|
| Unit Price with VAT: | 93,24260 Kč |

