
STGAP2SM | |
|---|---|
DigiKey Part Number | STGAP2SM-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STGAP2SM |
Description | DGTL ISO 1.7KV 1CH GATE DVR 8SO |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Gate Driver Magnetic Coupling 1700VDC 1 Channel 8-SO |
Datasheet | Datasheet |
Category | Pulse Width Distortion (Max) 20ns |
Mfr | Rise / Fall Time (Typ) 30ns, 30ns |
Packaging Tape & Reel (TR) | Current - Output High, Low 4A, 4A |
Part Status Active | Voltage - Output Supply 9.6V ~ 26V |
Technology Magnetic Coupling | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Channels 1 | Mounting Type Surface Mount |
Voltage - Isolation 1700VDC | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Common Mode Transient Immunity (Min) 100V/ns | Supplier Device Package 8-SO |
Propagation Delay tpLH / tpHL (Max) 100ns, 100ns | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 45,70498 Kč | 91 409,96 Kč |
| Unit Price without VAT: | 45,70498 Kč |
|---|---|
| Unit Price with VAT: | 55,30303 Kč |


