


STGAP2SICSNTR | |
|---|---|
DigiKey Part Number | 497-STGAP2SICSNTR-ND - Tape & Reel (TR) 497-STGAP2SICSNTRCT-ND - Cut Tape (CT) 497-STGAP2SICSNTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STGAP2SICSNTR |
Description | DIGITAL ISO 4KV 1CH GATE DVR 8SO |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4A Gate Driver Capacitive Coupling 4000Vrms 1 Channel 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | STGAP2SICSNTR Models |
Category | Rise / Fall Time (Typ) 30ns, 30ns |
Mfr | Current - Output High, Low 4A, 4A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Peak Output 4A |
Part Status Active | Voltage - Output Supply 16.4V ~ 26V |
Technology Capacitive Coupling | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Channels 1 | Mounting Type Surface Mount |
Voltage - Isolation 4000Vrms | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Common Mode Transient Immunity (Min) 100V/ns | Supplier Device Package 8-SO |
Propagation Delay tpLH / tpHL (Max) 90ns, 90ns | Approval Agency UL |
Pulse Width Distortion (Max) 20ns | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,97000 Kč | 91,97 Kč |
| 10 | 69,62900 Kč | 696,29 Kč |
| 25 | 64,06920 Kč | 1 601,73 Kč |
| 100 | 57,94190 Kč | 5 794,19 Kč |
| 250 | 55,02232 Kč | 13 755,58 Kč |
| 500 | 54,88878 Kč | 27 444,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 50,28358 Kč | 125 708,95 Kč |
| Unit Price without VAT: | 91,97000 Kč |
|---|---|
| Unit Price with VAT: | 111,28370 Kč |

