
STGAP2SICDTR | |
|---|---|
DigiKey Part Number | 497-STGAP2SICDTR-ND - Tape & Reel (TR) 497-STGAP2SICDTRCT-ND - Cut Tape (CT) 497-STGAP2SICDTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STGAP2SICDTR |
Description | DIGITAL ISO 6KV 2CH GT DVR 36SO |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4A Gate Driver Capacitive Coupling 3535Vrms 2 Channel 36-SO |
Datasheet | Datasheet |
EDA/CAD Models | STGAP2SICDTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 2 | |
Voltage - Isolation | 3535Vrms | |
Common Mode Transient Immunity (Min) | 100V/ns | |
Propagation Delay tpLH / tpHL (Max) | 90ns, 90ns | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | 30ns, 30ns | |
Current - Output High, Low | 4A, 4A | |
Current - Peak Output | 4A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 3.1V ~ 5.5V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 36-BSOP (0.295", 7.50mm Width), 32 Leads | |
Supplier Device Package | 36-SO | |
Approval Agency | UL, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,14000 Kč | 66,14 Kč |
| 10 | 49,63900 Kč | 496,39 Kč |
| 25 | 45,49000 Kč | 1 137,25 Kč |
| 100 | 40,93350 Kč | 4 093,35 Kč |
| 250 | 38,76148 Kč | 9 690,37 Kč |
| 500 | 37,45162 Kč | 18 725,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 36,37358 Kč | 36 373,58 Kč |
| 2 000 | 35,48631 Kč | 70 972,62 Kč |
| 3 000 | 35,04188 Kč | 105 125,64 Kč |
| 5 000 | 34,54982 Kč | 172 749,10 Kč |
| Unit Price without VAT: | 66,14000 Kč |
|---|---|
| Unit Price with VAT: | 80,02940 Kč |

