
STGAP2SCMTR | |
|---|---|
DigiKey Part Number | 497-18116-2-ND - Tape & Reel (TR) 497-18116-1-ND - Cut Tape (CT) 497-18116-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STGAP2SCMTR |
Description | DGTL ISO 1.7KV 1CH GATE DVR 8SO |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Gate Driver Magnetic Coupling 1700VDC 1 Channel 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | STGAP2SCMTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 1700VDC | |
Common Mode Transient Immunity (Min) | 100V/ns | |
Propagation Delay tpLH / tpHL (Max) | 100ns, 100ns | |
Pulse Width Distortion (Max) | 20ns | |
Rise / Fall Time (Typ) | 30ns, 30ns | |
Current - Output High, Low | 4A, 4A | |
Current - Peak Output | - | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,16000 Kč | 41,16 Kč |
| 10 | 30,38400 Kč | 303,84 Kč |
| 25 | 27,67520 Kč | 691,88 Kč |
| 100 | 24,69780 Kč | 2 469,78 Kč |
| 250 | 23,27588 Kč | 5 818,97 Kč |
| 500 | 22,41914 Kč | 11 209,57 Kč |
| 1 000 | 21,71382 Kč | 21 713,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 20,96911 Kč | 52 422,78 Kč |
| 5 000 | 20,52042 Kč | 102 602,10 Kč |
| 7 500 | 20,29574 Kč | 152 218,05 Kč |
| Unit Price without VAT: | 41,16000 Kč |
|---|---|
| Unit Price with VAT: | 49,80360 Kč |



