
STGAP2SCM | |
|---|---|
DigiKey Part Number | STGAP2SCM-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STGAP2SCM |
Description | DGTL ISO 1.7KV 1CH GATE DVR 8SO |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Gate Driver Magnetic Coupling 1700VDC 1 Channel 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | STGAP2SCM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 1700VDC | |
Common Mode Transient Immunity (Min) | 100V/ns | |
Propagation Delay tpLH / tpHL (Max) | 100ns, 100ns | |
Pulse Width Distortion (Max) | 20ns | |
Rise / Fall Time (Typ) | 30ns, 30ns | |
Current - Output High, Low | 4A, 4A | |
Current - Peak Output | - | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 45,32639 Kč | 90 652,78 Kč |
| 4 000 | 44,43439 Kč | 177 737,56 Kč |
| Unit Price without VAT: | 45,32639 Kč |
|---|---|
| Unit Price with VAT: | 54,84493 Kč |


