


STGAP2HSMTR | |
|---|---|
DigiKey Part Number | 497-STGAP2HSMTR-ND - Tape & Reel (TR) 497-STGAP2HSMCT-ND - Cut Tape (CT) 497-STGAP2HSMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STGAP2HSMTR |
Description | DIGITAL ISO 5KV 1CH GATE DVR 8SO |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4A Gate Driver Capacitive Coupling 5000Vrms 1 Channel 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | STGAP2HSMTR Models |
Category | Rise / Fall Time (Typ) 30ns, 30ns |
Mfr | Current - Output High, Low 4A, 4A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Peak Output 4A |
Part Status Active | Voltage - Output Supply 3V ~ 5.5V |
Technology Capacitive Coupling | Operating Temperature -40°C ~ 125°C |
Number of Channels 1 | Mounting Type Surface Mount |
Voltage - Isolation 5000Vrms | Package / Case 8-SOIC (0.295", 7.50mm Width) |
Common Mode Transient Immunity (Min) 100V/ns | Supplier Device Package 8-SO |
Propagation Delay tpLH / tpHL (Max) 90ns, 90ns | Approval Agency UL |
Pulse Width Distortion (Max) 20ns | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,07000 Kč | 115,07 Kč |
| 10 | 87,87700 Kč | 878,77 Kč |
| 25 | 81,06920 Kč | 2 026,73 Kč |
| 100 | 73,58750 Kč | 7 358,75 Kč |
| 250 | 70,48020 Kč | 17 620,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 66,10527 Kč | 66 105,27 Kč |
| 2 000 | 64,64959 Kč | 129 299,18 Kč |
| 3 000 | 63,92036 Kč | 191 761,08 Kč |
| Unit Price without VAT: | 115,07000 Kč |
|---|---|
| Unit Price with VAT: | 139,23470 Kč |


