4A Gate Driver Capacitive Coupling 5000Vrms 1 Channel 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4A Gate Driver Capacitive Coupling 5000Vrms 1 Channel 8-SO
Gate Drivers for Industrial Applications

STGAP2HSMTR

DigiKey Part Number
497-STGAP2HSMTR-ND - Tape & Reel (TR)
497-STGAP2HSMCT-ND - Cut Tape (CT)
497-STGAP2HSMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STGAP2HSMTR
Description
DIGITAL ISO 5KV 1CH GATE DVR 8SO
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
4A Gate Driver Capacitive Coupling 5000Vrms 1 Channel 8-SO
Datasheet
 Datasheet
EDA/CAD Models
STGAP2HSMTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rise / Fall Time (Typ)
30ns, 30ns
Mfr
Current - Output High, Low
4A, 4A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Peak Output
4A
Part Status
Active
Voltage - Output Supply
3V ~ 5.5V
Technology
Capacitive Coupling
Operating Temperature
-40°C ~ 125°C
Number of Channels
1
Mounting Type
Surface Mount
Voltage - Isolation
5000Vrms
Package / Case
8-SOIC (0.295", 7.50mm Width)
Common Mode Transient Immunity (Min)
100V/ns
Supplier Device Package
8-SO
Propagation Delay tpLH / tpHL (Max)
90ns, 90ns
Approval Agency
UL
Pulse Width Distortion (Max)
20ns
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 581
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1115,07000 Kč115,07 Kč
1087,87700 Kč878,77 Kč
2581,06920 Kč2 026,73 Kč
10073,58750 Kč7 358,75 Kč
25070,48020 Kč17 620,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00066,10527 Kč66 105,27 Kč
2 00064,64959 Kč129 299,18 Kč
3 00063,92036 Kč191 761,08 Kč
Manufacturers Standard Package
Unit Price without VAT:115,07000 Kč
Unit Price with VAT:139,23470 Kč