


STGAP2HDMTR | |
|---|---|
DigiKey Part Number | 497-STGAP2HDMTR-ND - Tape & Reel (TR) 497-STGAP2HDMTRCT-ND - Cut Tape (CT) 497-STGAP2HDMTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STGAP2HDMTR |
Description | DIGITAL ISO 6KV 2CH GT DVR 36SO |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4A Gate Driver Capacitive Coupling 6000Vrms 2 Channel 36-SO |
Datasheet | Datasheet |
EDA/CAD Models | STGAP2HDMTR Models |
Category | Current - Output High, Low 4A, 4A |
Mfr | Current - Peak Output 4A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Output Supply 3.1V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Technology Capacitive Coupling | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case 36-BSOP (0.295", 7.50mm Width), 32 Leads |
Voltage - Isolation 6000Vrms | Supplier Device Package 36-SO |
Common Mode Transient Immunity (Min) 100V/ns | Approval Agency UL, VDE |
Propagation Delay tpLH / tpHL (Max) 90ns, 90ns | Base Product Number |
Rise / Fall Time (Typ) 30ns, 30ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,86000 Kč | 156,86 Kč |
| 10 | 120,99000 Kč | 1 209,90 Kč |
| 25 | 112,04520 Kč | 2 801,13 Kč |
| 100 | 102,21410 Kč | 10 221,41 Kč |
| 250 | 99,31384 Kč | 24 828,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 92,37440 Kč | 92 374,40 Kč |
| 2 000 | 90,46012 Kč | 180 920,24 Kč |
| Unit Price without VAT: | 156,86000 Kč |
|---|---|
| Unit Price with VAT: | 189,80060 Kč |

