


STGAP2GSNCTR | |
|---|---|
DigiKey Part Number | 497-STGAP2GSNCTR-ND - Tape & Reel (TR) 497-STGAP2GSNCTRCT-ND - Cut Tape (CT) 497-STGAP2GSNCTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STGAP2GSNCTR |
Description | DIGITAL ISO 4KV 1CH GATE DVR 8SO |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3A Gate Driver Capacitive Coupling 4000Vrms 1 Channel 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | STGAP2GSNCTR Models |
Category | Rise / Fall Time (Typ) 30ns, 30ns |
Mfr | Current - Output High, Low 3A, 3A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Peak Output 3A |
Part Status Active | Voltage - Output Supply 3.1V ~ 5.5V |
Technology Capacitive Coupling | Operating Temperature -40°C ~ 150°C |
Number of Channels 1 | Mounting Type Surface Mount |
Voltage - Isolation 4000Vrms | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Common Mode Transient Immunity (Min) 100V/ns | Supplier Device Package 8-SO |
Propagation Delay tpLH / tpHL (Max) 50ns, 50ns | Approval Agency VDE |
Pulse Width Distortion (Max) 8ns | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,93000 Kč | 65,93 Kč |
| 10 | 49,30300 Kč | 493,03 Kč |
| 25 | 45,17080 Kč | 1 129,27 Kč |
| 100 | 40,62480 Kč | 4 062,48 Kč |
| 250 | 38,45572 Kč | 9 613,93 Kč |
| 500 | 37,82958 Kč | 18 914,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 34,93563 Kč | 87 339,08 Kč |
| 5 000 | 34,25076 Kč | 171 253,80 Kč |
| Unit Price without VAT: | 65,93000 Kč |
|---|---|
| Unit Price with VAT: | 79,77530 Kč |


