


STGAP2GSCTR | |
|---|---|
DigiKey Part Number | 497-STGAP2GSCTR-ND - Tape & Reel (TR) 497-STGAP2GSCTRCT-ND - Cut Tape (CT) 497-STGAP2GSCTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STGAP2GSCTR |
Description | DIGITAL ISO 5KV 1CH GATE DVR 8SO |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3A Gate Driver Capacitive Coupling 5000Vrms 1 Channel 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | STGAP2GSCTR Models |
Category | Rise / Fall Time (Typ) 30ns, 30ns |
Mfr | Current - Output High, Low 3A, 3A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Peak Output 3A |
Part Status Active | Voltage - Output Supply 3.1V ~ 5.5V |
Technology Capacitive Coupling | Operating Temperature -40°C ~ 150°C |
Number of Channels 1 | Mounting Type Surface Mount |
Voltage - Isolation 5000Vrms | Package / Case 8-SOIC (0.295", 7.50mm Width) |
Common Mode Transient Immunity (Min) 100V/ns | Supplier Device Package 8-SO |
Propagation Delay tpLH / tpHL (Max) 50ns, 50ns | Approval Agency VDE |
Pulse Width Distortion (Max) 8ns | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,40000 Kč | 50,40 Kč |
| 10 | 37,31300 Kč | 373,13 Kč |
| 25 | 34,05040 Kč | 851,26 Kč |
| 100 | 30,47860 Kč | 3 047,86 Kč |
| 250 | 28,77396 Kč | 7 193,49 Kč |
| 500 | 27,96766 Kč | 13 983,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 26,90075 Kč | 26 900,75 Kč |
| 2 000 | 26,20477 Kč | 52 409,54 Kč |
| 3 000 | 25,85610 Kč | 77 568,30 Kč |
| 5 000 | 25,47007 Kč | 127 350,35 Kč |
| 7 000 | 25,24431 Kč | 176 710,17 Kč |
| Unit Price without VAT: | 50,40000 Kč |
|---|---|
| Unit Price with VAT: | 60,98400 Kč |




