


STGAP2DMTR | |
|---|---|
DigiKey Part Number | 497-18277-2-ND - Tape & Reel (TR) 497-18277-1-ND - Cut Tape (CT) 497-18277-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STGAP2DMTR |
Description | DGTL ISO 1.7KV 2CH GATE DVR 16SO |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Gate Driver Magnetic Coupling 1700VDC 2 Channel 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | STGAP2DMTR Models |
Category | Pulse Width Distortion (Max) 20ns |
Mfr | Rise / Fall Time (Typ) 30ns, 30ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output High, Low 4A, 4A |
Part Status Active | Voltage - Output Supply 3V ~ 5.5V |
Technology Magnetic Coupling | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Channels 2 | Mounting Type Surface Mount |
Voltage - Isolation 1700VDC | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Common Mode Transient Immunity (Min) 100V/ns | Supplier Device Package 16-SO |
Propagation Delay tpLH / tpHL (Max) 90ns, 90ns | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,38000 Kč | 54,38 Kč |
| 10 | 40,46300 Kč | 404,63 Kč |
| 25 | 36,97320 Kč | 924,33 Kč |
| 100 | 33,13690 Kč | 3 313,69 Kč |
| 250 | 31,30884 Kč | 7 827,21 Kč |
| 500 | 30,53992 Kč | 15 269,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 28,34142 Kč | 70 853,55 Kč |
| 5 000 | 27,76435 Kč | 138 821,75 Kč |
| 7 500 | 27,47529 Kč | 206 064,68 Kč |
| Unit Price without VAT: | 54,38000 Kč |
|---|---|
| Unit Price with VAT: | 65,79980 Kč |



