N-Channel 600 V 34A (Tc) 63W (Tc) Through Hole TO-3PF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STFW40N60M2

DigiKey Part Number
497-15538-5-ND
Manufacturer
Manufacturer Product Number
STFW40N60M2
Description
MOSFET N-CH 600V 34A ISOWATT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 34A (Tc) 63W (Tc) Through Hole TO-3PF
Datasheet
 Datasheet
EDA/CAD Models
STFW40N60M2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
88mOhm @ 17A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
57 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
2500 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
63W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-3PF
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 254
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1144,68000 Kč144,68 Kč
3082,55000 Kč2 476,50 Kč
12068,87342 Kč8 264,81 Kč
51058,84875 Kč30 012,86 Kč
1 02055,19139 Kč56 295,22 Kč
2 01053,96747 Kč108 474,61 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:144,68000 Kč
Unit Price with VAT:175,06280 Kč