
STFU24N60M2 | |
|---|---|
DigiKey Part Number | 497-16110-5-ND |
Manufacturer | |
Manufacturer Product Number | STFU24N60M2 |
Description | MOSFET N-CH 600V 18A TO220FP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 18A (Tc) 30W (Tc) Through Hole TO-220FP |
Datasheet | Datasheet |
EDA/CAD Models | STFU24N60M2 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 29 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1060 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 30W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-220FP |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 190mOhm @ 9A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,60000 Kč | 71,60 Kč |
| 50 | 35,76800 Kč | 1 788,40 Kč |
| 100 | 32,29070 Kč | 3 229,07 Kč |
| 500 | 26,19248 Kč | 13 096,24 Kč |
| 1 000 | 24,23295 Kč | 24 232,95 Kč |
| 2 000 | 22,58566 Kč | 45 171,32 Kč |
| 5 000 | 20,89301 Kč | 104 465,05 Kč |
| Unit Price without VAT: | 71,60000 Kč |
|---|---|
| Unit Price with VAT: | 86,63600 Kč |

