
STFI15N95K5 | |
|---|---|
DigiKey Part Number | 497-17092-ND |
Manufacturer | |
Manufacturer Product Number | STFI15N95K5 |
Description | MOSFET N-CH 950V 7.5A I2PAKFP |
Customer Reference | |
Detailed Description | N-Channel 950 V 7.5A (Ta) 30W Through Hole TO-281 (I2PAKFP) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5V @ 100µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 30 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 855 pF @ 10 V |
Part Status Obsolete | Power Dissipation (Max) 30W |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 950 V | Supplier Device Package TO-281 (I2PAKFP) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 500mOhm @ 5.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STF15N95K5 | STMicroelectronics | 974 | 497-14215-5-ND | 113,81000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,33000 Kč | 95,33 Kč |
| 50 | 49,80720 Kč | 2 490,36 Kč |
| 100 | 45,41030 Kč | 4 541,03 Kč |
| Unit Price without VAT: | 95,33000 Kč |
|---|---|
| Unit Price with VAT: | 115,34930 Kč |

