
STF28N60DM2 | |
|---|---|
DigiKey Part Number | 497-16351-5-ND |
Manufacturer | |
Manufacturer Product Number | STF28N60DM2 |
Description | MOSFET N-CH 600V 21A TO220FP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 21A (Tc) 30W (Tc) Through Hole TO-220FP |
Datasheet | Datasheet |
EDA/CAD Models | STF28N60DM2 Models |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 34 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1500 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 30W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-220FP |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 160mOhm @ 10.5A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,40000 Kč | 88,40 Kč |
| 50 | 44,96100 Kč | 2 248,05 Kč |
| 100 | 40,75080 Kč | 4 075,08 Kč |
| 500 | 33,37296 Kč | 16 686,48 Kč |
| 1 000 | 31,00355 Kč | 31 003,55 Kč |
| 2 000 | 29,01199 Kč | 58 023,98 Kč |
| 5 000 | 27,82235 Kč | 139 111,75 Kč |
| Unit Price without VAT: | 88,40000 Kč |
|---|---|
| Unit Price with VAT: | 106,96400 Kč |

