
STF27N60M2-EP | |
|---|---|
DigiKey Part Number | 497-STF27N60M2-EP-ND |
Manufacturer | |
Manufacturer Product Number | STF27N60M2-EP |
Description | MOSFET N-CH 600V 20A TO220FP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 20A (Tc) 30W (Tc) Through Hole TO-220FP |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.75V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 33 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1320 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 30W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-220FP |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 163mOhm @ 10A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,00000 Kč | 80,00 Kč |
| 50 | 40,34560 Kč | 2 017,28 Kč |
| 100 | 36,49660 Kč | 3 649,66 Kč |
| 500 | 29,75374 Kč | 14 876,87 Kč |
| 1 000 | 27,58780 Kč | 27 587,80 Kč |
| 2 000 | 25,76707 Kč | 51 534,14 Kč |
| 5 000 | 24,29994 Kč | 121 499,70 Kč |
| Unit Price without VAT: | 80,00000 Kč |
|---|---|
| Unit Price with VAT: | 96,80000 Kč |

