N-Channel 600 V 18A (Tc) 30W (Tc) Through Hole TO-220FP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STF25N60M2-EP

DigiKey Part Number
497-15886-5-ND
Manufacturer
Manufacturer Product Number
STF25N60M2-EP
Description
MOSFET N-CH 600V 18A TO220FP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 18A (Tc) 30W (Tc) Through Hole TO-220FP
Datasheet
 Datasheet
EDA/CAD Models
STF25N60M2-EP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
188mOhm @ 9A, 10V
Vgs(th) (Max) @ Id
4.75V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
29 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
1090 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
30W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220FP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 004
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
181,26000 Kč81,26 Kč
5041,00900 Kč2 050,45 Kč
10037,10770 Kč3 710,77 Kč
50030,27366 Kč15 136,83 Kč
1 00028,07811 Kč28 078,11 Kč
2 00026,23249 Kč52 464,98 Kč
5 00024,80233 Kč124 011,65 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:81,26000 Kč
Unit Price with VAT:98,32460 Kč