
STF24N60M2 | |
|---|---|
DigiKey Part Number | 497-13577-5-ND |
Manufacturer | |
Manufacturer Product Number | STF24N60M2 |
Description | MOSFET N-CH 600V 18A TO220FP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 18A (Tc) 30W (Tc) Through Hole TO-220FP |
Datasheet | Datasheet |
EDA/CAD Models | STF24N60M2 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 29 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1060 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 30W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-220FP |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 190mOhm @ 9A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 $ | 3,57 $ |
| 50 | 1,78860 $ | 89,43 $ |
| 100 | 1,61600 $ | 161,60 $ |
| 500 | 1,31348 $ | 656,74 $ |
| 1 000 | 1,21629 $ | 1 216,29 $ |
| 2 000 | 1,13459 $ | 2 269,18 $ |
| 5 000 | 1,05788 $ | 5 289,40 $ |
| Unit Price without VAT: | 3,57000 $ |
|---|---|
| Unit Price with VAT: | 4,31970 $ |


