
STF16N65M2 | |
|---|---|
DigiKey Part Number | 497-STF16N65M2-ND |
Manufacturer | |
Manufacturer Product Number | STF16N65M2 |
Description | MOSFET N-CH 650V 11A TO220FP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 11A (Tc) 25W (Tc) Through Hole TO-220FP |
Datasheet | Datasheet |
EDA/CAD Models | STF16N65M2 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 19.5 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 718 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 25W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package TO-220FP |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 360mOhm @ 5.5A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,79000 Kč | 58,79 Kč |
| 50 | 28,90580 Kč | 1 445,29 Kč |
| 100 | 25,99760 Kč | 2 599,76 Kč |
| 500 | 20,89888 Kč | 10 449,44 Kč |
| 1 000 | 19,26000 Kč | 19 260,00 Kč |
| 2 000 | 17,88232 Kč | 35 764,64 Kč |
| 5 000 | 16,39217 Kč | 81 960,85 Kč |
| 10 000 | 15,95848 Kč | 159 584,80 Kč |
| Unit Price without VAT: | 58,79000 Kč |
|---|---|
| Unit Price with VAT: | 71,13590 Kč |

