
STF13NK50Z | |
|---|---|
DigiKey Part Number | 497-STF13NK50Z-ND |
Manufacturer | |
Manufacturer Product Number | STF13NK50Z |
Description | MOSFET N-CH 500V 11A TO220FP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 500 V 11A (Tc) 30W (Tc) Through Hole TO-220FP |
Datasheet | Datasheet |
EDA/CAD Models | STF13NK50Z Models |
Category | Vgs(th) (Max) @ Id 4.5V @ 100µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 47 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1600 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 30W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 500 V | Supplier Device Package TO-220FP |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 480mOhm @ 6.5A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,05000 Kč | 60,05 Kč |
| 50 | 29,52320 Kč | 1 476,16 Kč |
| 100 | 26,56460 Kč | 2 656,46 Kč |
| 500 | 21,37428 Kč | 10 687,14 Kč |
| 1 000 | 19,70578 Kč | 19 705,78 Kč |
| 2 000 | 18,30301 Kč | 36 606,02 Kč |
| 5 000 | 16,78610 Kč | 83 930,50 Kč |
| 10 000 | 16,39419 Kč | 163 941,90 Kč |
| Unit Price without VAT: | 60,05000 Kč |
|---|---|
| Unit Price with VAT: | 72,66050 Kč |

