N-Channel 500 V 11A (Tc) 25W (Tc) Through Hole TO-220FP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STF12N50DM2

DigiKey Part Number
497-16346-5-ND
Manufacturer
Manufacturer Product Number
STF12N50DM2
Description
MOSFET N-CH 500V 11A TO220FP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 500 V 11A (Tc) 25W (Tc) Through Hole TO-220FP
Datasheet
 Datasheet
EDA/CAD Models
STF12N50DM2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
16 nC @ 10 V
Series
Vgs (Max)
±25V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
628 pF @ 100 V
Part Status
Active
Power Dissipation (Max)
25W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
500 V
Supplier Device Package
TO-220FP
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
350mOhm @ 5.5A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 363
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
160,47000 Kč60,47 Kč
5029,77520 Kč1 488,76 Kč
10026,79340 Kč2 679,34 Kč
50021,56536 Kč10 782,68 Kč
1 00019,88511 Kč19 885,11 Kč
2 00018,47257 Kč36 945,14 Kč
5 00016,94492 Kč84 724,60 Kč
10 00016,57005 Kč165 700,50 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:60,47000 Kč
Unit Price with VAT:73,16870 Kč