
STF11N65M2 | |
|---|---|
DigiKey Part Number | 497-15034-5-ND |
Manufacturer | |
Manufacturer Product Number | STF11N65M2 |
Description | MOSFET N-CH 650V 7A TO220FP |
Customer Reference | |
Detailed Description | N-Channel 650 V 7A (Tc) 25W (Tc) Through Hole TO-220FP |
Datasheet | Datasheet |
EDA/CAD Models | STF11N65M2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 670mOhm @ 3.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12.5 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 410 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 25W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220FP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,93000 Kč | 49,93 Kč |
| 50 | 27,52640 Kč | 1 376,32 Kč |
| 100 | 23,65230 Kč | 2 365,23 Kč |
| 500 | 18,36920 Kč | 9 184,60 Kč |
| 1 000 | 16,52912 Kč | 16 529,12 Kč |
| 2 000 | 15,32674 Kč | 30 653,48 Kč |
| 5 000 | 14,45497 Kč | 72 274,85 Kč |
| Unit Price without VAT: | 49,93000 Kč |
|---|---|
| Unit Price with VAT: | 60,41530 Kč |

