
STF10N80K5 | |
|---|---|
DigiKey Part Number | 497-15113-5-ND |
Manufacturer | |
Manufacturer Product Number | STF10N80K5 |
Description | MOSFET N-CH 800V 9A TO220FP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 9A (Tc) 30W (Tc) Through Hole TO-220FP |
Datasheet | Datasheet |
EDA/CAD Models | STF10N80K5 Models |
Category | Vgs(th) (Max) @ Id 5V @ 100µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 22 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 635 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 30W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 800 V | Supplier Device Package TO-220FP |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 600mOhm @ 4.5A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,82000 Kč | 88,82 Kč |
| 50 | 45,12480 Kč | 2 256,24 Kč |
| 100 | 40,89990 Kč | 4 089,99 Kč |
| 500 | 33,50146 Kč | 16 750,73 Kč |
| 1 000 | 31,12492 Kč | 31 124,92 Kč |
| 2 000 | 29,12727 Kč | 58 254,54 Kč |
| 5 000 | 27,94834 Kč | 139 741,70 Kč |
| Unit Price without VAT: | 88,82000 Kč |
|---|---|
| Unit Price with VAT: | 107,47220 Kč |



