
STF100N10F7 | |
|---|---|
DigiKey Part Number | 497-13830-5-ND |
Manufacturer | |
Manufacturer Product Number | STF100N10F7 |
Description | MOSFET N CH 100V 45A TO-220FP |
Customer Reference | |
Detailed Description | N-Channel 100 V 45A (Tc) 30W (Tc) Through Hole TO-220FP |
Datasheet | Datasheet |
EDA/CAD Models | STF100N10F7 Models |
Category | Vgs(th) (Max) @ Id 4.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 61 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 4369 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 30W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package TO-220FP |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 8mOhm @ 22.5A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,40000 Kč | 67,40 Kč |
| 50 | 33,44140 Kč | 1 672,07 Kč |
| 100 | 30,15520 Kč | 3 015,52 Kč |
| 500 | 24,39086 Kč | 12 195,43 Kč |
| 1 000 | 22,53862 Kč | 22 538,62 Kč |
| 2 000 | 20,98131 Kč | 41 962,62 Kč |
| 5 000 | 19,29737 Kč | 96 486,85 Kč |
| 10 000 | 19,19480 Kč | 191 948,00 Kč |
| Unit Price without VAT: | 67,40000 Kč |
|---|---|
| Unit Price with VAT: | 81,55400 Kč |


