
STEVAL-VP26K01F | |
|---|---|
DigiKey Part Number | 497-19496-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-VP26K01F |
Description | EVAL BOARD FOR VIPER267KDTR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | VIPER267KDTR - 3 Isolated Outputs AC/DC, Primary and Secondary Side Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 100mA, 60mA |
Manufacturer STMicroelectronics | Voltage - Input 90 ~ 264 VAC |
Packaging Bulk | Regulator Topology Flyback |
Part Status Active | Frequency - Switching 60kHz |
Main Purpose AC/DC, Primary and Secondary Side | Contents Board(s) |
Outputs and Type 3 Isolated Outputs | Utilized IC / Part VIPER267KDTR |
Voltage - Output 3.3V, 5V, 15V | Base Product Number |
| Bulk: | 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 487,50000 Kč | 1 487,50 Kč |
| Unit Price without VAT: | 1 487,50000 Kč |
|---|---|
| Unit Price with VAT: | 1 799,87500 Kč |


