
STEVAL-VP22201B | |
|---|---|
DigiKey Part Number | 497-STEVAL-VP22201B-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-VP22201B |
Description | EVAL BOARD FOR VIPER222 |
Customer Reference | |
Detailed Description | VIPer222 VIPer™ plus 1 Non-Isolated Output AC/DC, Non-Isolated Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 360mA |
Manufacturer STMicroelectronics | Voltage - Input 85 ~ 265 VAC |
Series | Regulator Topology Flyback |
Packaging Bulk | Frequency - Switching 30kHz |
Part Status Active | Contents Board(s) |
Main Purpose AC/DC, Non-Isolated | Utilized IC / Part VIPer222 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
Voltage - Output 5V |
| Bulk: | 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 613,77000 Kč | 613,77 Kč |
| Unit Price without VAT: | 613,77000 Kč |
|---|---|
| Unit Price with VAT: | 742,66170 Kč |

