
STEVAL-VP12201B | |
|---|---|
DigiKey Part Number | 497-STEVAL-VP12201B-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-VP12201B |
Description | EVAL BOARD FOR VIPER122 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | VIPER122 - 1 Non-Isolated Output AC/DC, Primary Side Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | AC/DC, Primary Side | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | 30mW | |
Voltage - Output | 15V | |
Current - Output | 200mA | |
Voltage - Input | 85 ~ 265 VAC | |
Regulator Topology | Buck, Flyback | |
Frequency - Switching | 60kHz | |
Contents | Board(s) | |
Utilized IC / Part | VIPER122 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 603,08000 Kč | 603,08 Kč |
| Unit Price without VAT: | 603,08000 Kč |
|---|---|
| Unit Price with VAT: | 729,72680 Kč |


