
STEVAL-USBPD27S | |
|---|---|
DigiKey Part Number | 497-STEVAL-USBPD27S-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-USBPD27S |
Description | EVAL BOARD FOR EN55022 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | EN55022, STM32G071KB, STCH03, STD7N65M6, STM32G0, TCPP01-M2 - USB Type-C Power Delivery (PD) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | USB Type-C Power Delivery (PD) | |
Embedded | No | |
Utilized IC / Part | EN55022, STM32G071KB, STCH03, STD7N65M6, STM32G0, TCPP01-M2 | |
Primary Attributes | 90 ~ 264VAC Input Voltage | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Bulk: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 051,29000 Kč | 2 051,29 Kč |
| Unit Price without VAT: | 2 051,29000 Kč |
|---|---|
| Unit Price with VAT: | 2 482,06090 Kč |







