
STEVAL-TSP005V2 | |
|---|---|
DigiKey Part Number | 497-15195-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-TSP005V2 |
Description | EVAL BOARD FOR PM8800A |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | PM8800A - Power over Ethernet (PoE) Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function Power over Ethernet (PoE) |
Manufacturer STMicroelectronics | Embedded No |
Packaging Box | Utilized IC / Part PM8800A |
Part Status Active | Contents Board(s) |
Type Power Management | Base Product Number |
| Box: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 407,14000 Kč | 3 407,14 Kč |
| Unit Price without VAT: | 3 407,14000 Kč |
|---|---|
| Unit Price with VAT: | 4 122,63940 Kč |


