PD85025-E - Amplifier 340MHz ~ 520MHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STEVAL-TDR022V1

DigiKey Part Number
497-11937-ND
Manufacturer
Manufacturer Product Number
STEVAL-TDR022V1
Description
RF EVAL FOR PD85025-E
Customer Reference
Detailed Description
PD85025-E - Amplifier 340MHz ~ 520MHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Box
Part Status
Not For New Designs
Type
Amplifier
Frequency
340MHz ~ 520MHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
PD85025-E
Note
-
RF Type
-
RF Frequency
340MHz ~ 520MHz
Function
Amplifier
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 973,87000 Kč3 973,87 Kč
Manufacturers Standard Package
Unit Price without VAT:3 973,87000 Kč
Unit Price with VAT:4 808,38270 Kč