
STEVAL-STWINWFV1 | |
|---|---|
DigiKey Part Number | 497-STEVAL-STWINWFV1-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-STWINWFV1 |
Description | WI-FI EXPANSION FOR THE SENSORTI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | ISM43362 WiFi Wireless (RF/RFID) SensorTile Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Type Wireless (RF/RFID) |
Manufacturer STMicroelectronics | Function WiFi |
Packaging Bulk | Utilized IC / Part ISM43362 |
Part Status Active | Contents Board(s) |
Platform SensorTile | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 613,77000 Kč | 613,77 Kč |
| Unit Price without VAT: | 613,77000 Kč |
|---|---|
| Unit Price with VAT: | 742,66170 Kč |


