
STEVAL-SPIN3204 | |
|---|---|
DigiKey Part Number | 497-19512-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-SPIN3204 |
Description | EVAL BOARD FOR STSPIN32F0B |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | STSPIN32F0B - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded Yes, MCU, 32-Bit |
Manufacturer STMicroelectronics | Utilized IC / Part STSPIN32F0B |
Packaging Bulk | Primary Attributes Motors (BLDC) |
Part Status Active | Secondary Attributes On-Board LEDs, Test Points |
Type Power Management | Contents Board(s) |
Function Motor Controller/Driver | Base Product Number |
| Bulk: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 098,20000 Kč | 1 098,20 Kč |
| Unit Price without VAT: | 1 098,20000 Kč |
|---|---|
| Unit Price with VAT: | 1 328,82200 Kč |

