
STEVAL-OET005VD | |
|---|---|
DigiKey Part Number | 497-STEVAL-OET005VD-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-OET005VD |
Description | EVAL BOARD FOR ECMF02-2HSMX6 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ECMF02-2HSMX6, ECMF4-2450A60N10 - Electrostatic Discharge (ESD) Circuit Protection Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Circuit Protection | |
Function | Electrostatic Discharge (ESD) | |
Embedded | No | |
Utilized IC / Part | ECMF02-2HSMX6, ECMF4-2450A60N10 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Bulk: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 536,35000 Kč | 536,35 Kč |
| Unit Price without VAT: | 536,35000 Kč |
|---|---|
| Unit Price with VAT: | 648,98350 Kč |

