
STEVAL-OET002V1 | |
|---|---|
DigiKey Part Number | 497-16882-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-OET002V1 |
Description | EVAL BOARD FOR EMIF02-01OABRY |
Customer Reference | |
Detailed Description | EMIF02-01OABRY - Low Pass Filter Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Filter | |
Function | Low Pass | |
Embedded | - | |
Utilized IC / Part | EMIF02-01OABRY | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Bulk: | 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 279,27000 Kč | 279,27 Kč |
| Unit Price without VAT: | 279,27000 Kč |
|---|---|
| Unit Price with VAT: | 337,91670 Kč |


