
STEVAL-MKI220V1 | |
|---|---|
DigiKey Part Number | 497-STEVAL-MKI220V1-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-MKI220V1 |
Description | DIL24 ADAPTER BOARD LPS27HHTW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LPS27HHTW Pressure Sensor Professional MEMS Tool Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Utilized IC / Part LPS27HHTW |
Manufacturer STMicroelectronics | Contents Board(s) |
Packaging Bulk | Suggested Programming Environment Unico |
Part Status Active | Interconnect System DIL24 |
Platform Professional MEMS Tool | Primary Attributes (260 ~ 1260)hPa |
Type Sensor | Secondary Attributes I2C/SPI Interface(s) |
Function Pressure | Base Product Number |
| Bulk: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 364,95000 Kč | 364,95 Kč |
| Unit Price without VAT: | 364,95000 Kč |
|---|---|
| Unit Price with VAT: | 441,58950 Kč |


