
STEVAL-MKI194V1 | |
|---|---|
DigiKey Part Number | 497-19440-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-MKI194V1 |
Description | DIL24 ADAPTER BOARD LSM6DSR |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | LSM6DSR Accelerometer, Gyroscope Sensor Professional MEMS Tool Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Platform | Professional MEMS Tool | |
Type | Sensor | |
Function | Accelerometer, Gyroscope | |
Utilized IC / Part | LSM6DSR | |
Contents | Board(s) | |
Suggested Programming Environment | Unico | |
Interconnect System | DIL24 | |
Note | - | |
Primary Attributes | (±2/±4/±8/±16)g, (±125/±250/±500/±1000/±2000/±4000)dps | |
Secondary Attributes | I2C/SPI Interface(s) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 388,37000 Kč | 388,37 Kč |
| Unit Price without VAT: | 388,37000 Kč |
|---|---|
| Unit Price with VAT: | 469,92770 Kč |


