
STEVAL-MKI180V1 | |
|---|---|
DigiKey Part Number | 497-17558-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-MKI180V1 |
Description | DIL24 ADAPTER BOARD LIS3DHH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | LIS3DHH Accelerometer Sensor Professional MEMS Tool Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Professional MEMS Tool | |
Type | Sensor | |
Function | Accelerometer | |
Utilized IC / Part | LIS3DHH | |
Contents | Board(s) | |
Suggested Programming Environment | Unico | |
Interconnect System | DIL24 | |
Note | - | |
Primary Attributes | (±2.5)g | |
Secondary Attributes | SPI Interface(s) | |
Base Product Number |
| Bulk: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 334,27000 Kč | 334,27 Kč |
| Unit Price without VAT: | 334,27000 Kč |
|---|---|
| Unit Price with VAT: | 404,46670 Kč |


