
STEVAL-MKI164V1 | |
|---|---|
DigiKey Part Number | 497-15603-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-MKI164V1 |
Description | DIL24 ADAPTER BOARD LIS2HH12 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | LIS2HH12 Accelerometer Sensor Professional MEMS Tool Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Utilized IC / Part LIS2HH12 |
Manufacturer STMicroelectronics | Contents Board(s) |
Packaging Box | Suggested Programming Environment Unico |
Part Status Active | Interconnect System DIL24 |
Platform Professional MEMS Tool | Primary Attributes (±2/±4/±8)g |
Type Sensor | Secondary Attributes I2C/SPI Interface(s) |
Function Accelerometer | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 373,97000 Kč | 373,97 Kč |
| Unit Price without VAT: | 373,97000 Kč |
|---|---|
| Unit Price with VAT: | 452,50370 Kč |




