


STEVAL-MKI136V1 | |
|---|---|
DigiKey Part Number | 497-14894-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-MKI136V1 |
Description | DIL24 ADAPTER BOARD L3GD20H |
Customer Reference | |
Detailed Description | L3GD20H Gyroscope Sensor Professional MEMS Tool Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | Professional MEMS Tool | |
Type | Sensor | |
Function | Gyroscope | |
Utilized IC / Part | L3GD20H | |
Contents | Board(s) | |
Suggested Programming Environment | Unico | |
Interconnect System | DIL24 | |
Note | - | |
Primary Attributes | (±245/±500/±2000)dps | |
Secondary Attributes | I2C/SPI Interface(s) | |
Base Product Number |
| Box: | 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 441,38000 Kč | 441,38 Kč |
| Unit Price without VAT: | 441,38000 Kč |
|---|---|
| Unit Price with VAT: | 534,06980 Kč |

