
STEVAL-MKI129V3 | |
|---|---|
DigiKey Part Number | 497-13606-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-MKI129V3 |
Description | COUPON BOARD MP34DT01 |
Customer Reference | |
Detailed Description | MP34DT01 Microphone Audio Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | - | |
Type | Audio | |
Function | Microphone | |
Utilized IC / Part | MP34DT01 | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | - | |
Note | - | |
Primary Attributes | - | |
Secondary Attributes | Digital Output | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 004,75000 Kč | 1 004,75 Kč |
| Unit Price without VAT: | 1 004,75000 Kč |
|---|---|
| Unit Price with VAT: | 1 215,74750 Kč |

