
STEVAL-MKI123V1 | |
|---|---|
DigiKey Part Number | 497-13013-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-MKI123V1 |
Description | DIL24 ADAPTER BOARD LSM330D |
Customer Reference | |
Detailed Description | LSM330D Accelerometer, Gyroscope Sensor Professional MEMS Tool Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Utilized IC / Part LSM330D |
Manufacturer STMicroelectronics | Contents Board(s) |
Series | Suggested Programming Environment Unico |
Packaging Bulk | Interconnect System DIL24 |
Part Status Obsolete | Primary Attributes (±2/±4/±8/±16)g, (±250/±500/±2000)dps |
Platform Professional MEMS Tool | Secondary Attributes I2C/SPI Interface(s) |
Type Sensor | Base Product Number |
Function Accelerometer, Gyroscope |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 446,21000 Kč | 446,21 Kč |
| Unit Price without VAT: | 446,21000 Kč |
|---|---|
| Unit Price with VAT: | 539,91410 Kč |

