
STEVAL-MKI064V1 | |
|---|---|
DigiKey Part Number | 497-10689-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-MKI064V1 |
Description | BOARD ADAPTER LSM303DLH DIL24 |
Customer Reference | |
Detailed Description | LSM303DLH MEMS Accelerometer, Magnetometer Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Accelerometer, Magnetometer | |
Sensing Range | ±2g, 4g, 8g, ±1.3 ~ 8.1 gauss | |
Interface | I2C, Serial | |
Sensitivity | 1 ~ 3.9mg/Digit, ±0.01%/°C | |
Voltage - Supply | - | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | LSM303DLH | |
Note | - |

