
STEVAL-LNBH04 | |
|---|---|
DigiKey Part Number | 497-16870-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-LNBH04 |
Description | EVAL BOARD FOR LNBH26LS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | LNBH26LS - 1 Non-Isolated Output Special Purpose DC/DC, LNB Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Input 8V ~ 16V |
Manufacturer STMicroelectronics | Regulator Topology Boost |
Packaging Bulk | Contents Board(s) |
Part Status Active | Utilized IC / Part LNBH26LS |
Main Purpose Special Purpose DC/DC, LNB | Base Product Number |
Outputs and Type 1 Non-Isolated Output |
| Bulk: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 910,68000 Kč | 910,68 Kč |
| Unit Price without VAT: | 910,68000 Kč |
|---|---|
| Unit Price with VAT: | 1 101,92280 Kč |



