
STEVAL-LNBH02 | |
|---|---|
DigiKey Part Number | 497-16873-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-LNBH02 |
Description | EVAL BOARD FOR LNBH25S |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LNBH25S - 1 Non-Isolated Output Special Purpose DC/DC, LNB Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Input 8V ~ 16V |
Manufacturer STMicroelectronics | Regulator Topology Boost |
Packaging Bulk | Contents Board(s) |
Part Status Active | Utilized IC / Part LNBH25S |
Main Purpose Special Purpose DC/DC, LNB | Base Product Number |
Outputs and Type 1 Non-Isolated Output |
| Bulk: | 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 776,09000 Kč | 776,09 Kč |
| Unit Price without VAT: | 776,09000 Kč |
|---|---|
| Unit Price with VAT: | 939,06890 Kč |




