LED1202 - 12 Non-Isolated Outputs Dimmable LED Driver Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED1202 - 12 Non-Isolated Outputs Dimmable LED Driver Evaluation Board
STEVAL-LLL015V1
STEVAL-LLL015V1

STEVAL-LLL015V1

DigiKey Part Number
497-STEVAL-LLL015V1-ND
Manufacturer
Manufacturer Product Number
STEVAL-LLL015V1
Description
PANEL EVAL BOARD LED1202
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED1202 - 12 Non-Isolated Outputs Dimmable LED Driver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Bulk
Part Status
Active
Current - Output / Channel
20mA
Outputs and Type
12 Non-Isolated Outputs
Voltage - Output
-
Features
Dimmable
Voltage - Input
-
Contents
Board(s)
Utilized IC / Part
LED1202
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 258,20000 Kč1 258,20 Kč
Manufacturers Standard Package
Unit Price without VAT:1 258,20000 Kč
Unit Price with VAT:1 522,42200 Kč