
STEVAL-LLL006V1 | |
|---|---|
DigiKey Part Number | 497-19791-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-LLL006V1 |
Description | EVAL BOARD FOR HVLED001A |
Customer Reference | |
Detailed Description | HVLED001A - 1 Isolated Output LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Current - Output / Channel | 700mA | |
Outputs and Type | 1 Isolated Output | |
Voltage - Output | 60V ~ 110V | |
Features | - | |
Voltage - Input | 90 ~ 300 VAC | |
Contents | Board(s) | |
Utilized IC / Part | HVLED001A | |
Note | - | |
Base Product Number |
| Bulk: | 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 187,71000 Kč | 3 187,71 Kč |
| Unit Price without VAT: | 3 187,71000 Kč |
|---|---|
| Unit Price with VAT: | 3 857,12910 Kč |

